ABM43DTKD

Heilind Number:SULABM43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTKD

Detailed Description

Introducing SKU ABM43DTKD, a high-performance board-to-board PCB connector meticulously crafted for superior conductivity in demanding electronic applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power transmission even in high-voltage environments. Featuring two rows for efficient connectivity, each contact is made from durable Beryllium Copper with gold plating, guaranteeing optimal signal transfer while withstanding harsh operating conditions ranging from -65 to 150°C. The straight orientation and loop bellow contact type offer seamless installation and secure connections. With 86 positions and a tail length of 4.83mm (.19 in), this connector is perfect for intricate circuit board designs. The matte tin termination plating not only enhances durability but also complies with RoHS standards. Whether in aerospace, military, or industrial settings, trust in the ABM43DTKD for uncompromising performance.