ABM43DTKH

Heilind Number:SULABM43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTKH

Detailed Description

This PCB connector, SKU ABM43DTKH, boasts a robust construction featuring PPS and Beryllium Copper materials. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The female connector, designed with two rows and a clearance hole mount type, offers secure attachment. Its gold-plated Beryllium Copper contacts provide excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. With 86 positions, loop bellow contact type, and straight orientation, it facilitates efficient board-to-board connections. The termination method through-hole with matte tin plating guarantees durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet high-performing, making it a essential component for various electronic applications.