ABM43DTKI

Heilind Number:SULABM43DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTKI

Detailed Description

Introducing the ABM43DTKI female board-to-board PCB connector, engineered for high-reliability applications. Featuring two rows with a total of 86 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures robust and low-resistance connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type provide efficient mating. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating offers durability and solderability. This connector is a perfect choice for demanding industrial and electronic applications.