ABM43DTKN

Heilind Number:SULABM43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTKN

Detailed Description

Introducing the ABM43DTKN, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. With a compact design and a pitch of 3.96mm (.156in), this connector is perfect for space-constrained applications. Its female gender and straight orientation, along with gold-plated Beryllium Copper contacts, ensure reliable and high-speed data transmission. Meeting stringent quality standards, it offers a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, making it suitable for a wide range of environments. With two rows and 86 positions, and a termination method of thru-hole with matte tin plating, this connector guarantees easy and secure installation on PCBs. Ideal for use in high-reliability systems, the ABM43DTKN is a top choice for demanding electronic applications.