ABM43DTKS

Heilind Number:SULABM43DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTKS

Detailed Description

Introducing the ABM43DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is ideal for power and signal transmission. The female gender, dual-row design, and side hole mount type offer versatile installation options. Utilizing gold-plated Beryllium Copper contacts with loop bellow technology, it guarantees low contact resistance and long-term durability. With 86 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and aerospace applications. The connector's matte tin termination plating ensures secure soldering. Measuring at a height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs. Trust the ABM43DTKS for exceptional performance in critical systems.