ABM43DTKT

Heilind Number:SULABM43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTKT

Detailed Description

ABM43DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. The female gender, two rows of 86 positions each, and a pitch of 3.96mm allow for efficient PCB mating. Its straight orientation, threaded mount type, and thru-hole termination method offer secure and stable installation. The contact materials are gold-plated Beryllium Copper, ensuring low contact resistance and excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Additionally, its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating and loop bellow contact type further enhance its durability and performance. In summary, the ABM43DTKT is a top-of-the-line connector that meets the stringent requirements of high-reliability systems.