ABM43DTMD

Heilind Number:SULABM43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTMD

Detailed Description

Introducing the ABM43DTMD, a high-performance Board-To-Board PCB Connector designed for precision connectivity in demanding environments. This female connector, featuring two rows of 86 gold-plated contacts, ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Crafted with PPS and Beryllium Copper, it guarantees durability and efficient power delivery. The contact type, Loop Bellow, and Right Angle orientation provide flexibility in assembly, while the Clearance Hole mount type and Thru Hole termination method simplify installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for various applications. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 6.35mm, it offers a compact yet sturdy solution for your connectivity needs. Trust the ABM43DTMD for seamless PCB connections in aerospace, telecommunications, and industrial settings.