ABM43DTMH

Heilind Number:SULABM43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTMH

Detailed Description

The ABM43DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector with two rows and a right-angle orientation offers flexibility in PCB layout. With a low pitch of 3.96mm (.156 in) and a maximum operating voltage of 950 VAC, it is suitable for high-density and high-power circuits. Each contact is plated with gold for excellent conductivity and durability. The termination method is thru-hole with matte tin plating, guaranteeing secure solder connections. With 86 positions and a tail length of 6.35mm (.25 in), it allows for intricate board-to-board mating. The connector meets stringent operating temperature requirements, with a range of -65 to 150°C, making it ideal for aerospace, military, and industrial applications. Trust the ABM43DTMH for dependable and high-speed data transmission in your designs.