ABM43DTMS

Heilind Number:SULABM43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTMS

Detailed Description

Introducing the ABM43DTMS, a high-performance board-to-board PCB connector designed for critical applications requiring secure and reliable connectivity. Featuring a female gender with two rows, this connector offers a robust mount type through side hole termination. Crafted with precision, it boasts contact materials of PPS and Beryllium Copper, plated with gold for enhanced conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures efficient power transmission. The contact type, Loop Bellow, guarantees optimal signal integrity, while the right-angle orientation and 86 positions cater to diverse connection needs. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, military, and industrial applications. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. With termination plating in matte tin, it meets high-quality standards for durability and performance. Trust the ABM43DTMS for seamless board-level interconnectivity in even the most demanding environments.