ABM43DTMT

Heilind Number:SULABM43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTMT

Detailed Description

Introducing the ABM43DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the requirements of power-intensive systems. The female gender, two-row design, and threaded mount type make installation easy and secure. Utilizing a loop bellow contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. With 86 positions and a pitch of 3.96mm, it offers ample connectivity options for complex PCB layouts. The right-angle orientation and .25-inch tail length provide flexibility in board-to-board connections. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained designs. Matte tin termination plating ensures excellent solderability. This connector is part of the ABM43DTMT series, known for its quality and performance in the field. Whether you're designing mission-critical systems or high-reliability electronics, the ABM43DTMT is the perfect choice for seamless PCB connectivity.