| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM44DRAI |
ABM44DRAI
| Heilind Number: | SULABM44DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in), it offers precise alignment and secure mating. The contact plating of Gold guarantees excellent signal transmission, while the termination plating of Matte Tin enhances durability. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and threaded mount type provide flexibility in installation. With 88 positions and a voltage rating of 950 VAC, it meets the connectivity needs of various systems. Trust the ABM44DRAI for efficient and durable board-to-board connections in your projects.

