ABM44DRAN

Heilind Number:SULABM44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRAN

Detailed Description

Introducing our ABM44DRAN Board-to-Board PCB Connector, meticulously engineered for high-performance applications requiring reliable connectivity. This female connector boasts two rows with a pitch of 3.96 mm, accommodating 88 positions with precision. Its contact material, Beryllium Copper, and gold plating ensure optimal conductivity and durability, even in demanding environments. The Full Bellow contact type guarantees secure mating, while the Right-Angle orientation offers flexible installation options. With a voltage rating of 950 VAC and an operating temperature range spanning from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its termination method of Thru Hole, with Matte Tin plating, guarantees easy and secure attachment to PCBs. The connector's compact dimensions, with a height of 10.95 mm and width of 12.7 mm, make it ideal for space-constrained designs. Trust in the ABM44DRAN for seamless and long-lasting board-to-board connections in your critical systems.