ABM44DRAS

Heilind Number:SULABM44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRAS

Detailed Description

Introducing the ABM44DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of contacts, this connector offers a reliable and efficient solution for connecting circuit boards. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and longevity. Operating at up to 950 VAC and 5A, it is suitable for high-power applications. Its right-angle orientation and side hole mount type provide flexibility in installation, while the thru-hole termination method guarantees secure connections. With 88 positions and a tail length of 3.18mm (.125 inches), it allows for extensive connectivity options. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability industries.