ABM44DRKF-S13

Heilind Number:SULABM44DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRKF-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRKF-S13

Detailed Description

This high-performance female board-to-board PCB connector, SKU ABM44DRKF-S13, is meticulously engineered for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity for industrial applications. With a current rating of 5A and a voltage capacity of 950VAC, it offers secure power transmission. The connector, with 2 rows and 88 positions, utilizes a floating bobbin mount and card extender termination method for easy installation. Its gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the full bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the harshest conditions. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, it is a dependable choice for aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the ABM44DRKFS13.