| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DRKF-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABM44DRKF-S328 |
ABM44DRKF-S328
| Heilind Number: | SULABM44DRKF-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DRKF-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DRKF-S328, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features a contact material of Beryllium Copper with Gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and 88 positions, it offers reliable connectivity in complex circuitry. The Full Bellow contact type and Floating Bobbin mount provide secure mating and stability. Operating at temperatures ranging from -65 to 150°C, and voltage rated at 950VAC, it guarantees performance in harsh environments. Tailored for demanding industries, the ABM44DRKF-S328 is the epitome of quality and reliability in PCB connectivity.

