ABM44DRKF

Heilind Number:SULABM44DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRKF
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRKF

Detailed Description

Introducing the ABM44DRKF, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female gender connector with two rows and Full Bellow contact type offers secure and stable connections. Its straight orientation and Thru Hole termination method make it easy to install on PCBs. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The Matte Tin termination plating ensures durability and longevity. Trust the ABM44DRKF for high-reliability board-to-board and card edge connections.