ABM44DRKH-S328

Heilind Number:SULABM44DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRKH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRKH-S328

Detailed Description

Introducing the ABM44DRKH-S328, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a rated amperage of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is efficient. The Thru Hole termination method and Gold contact plating further enhance connectivity. With 88 positions and a pitch of 3.96mm, it offers ample space for multiple connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The Full Bellow contact type and straight orientation provide a secure link between components. Measuring 10.95mm in height and .5 inches in width, it's compact yet robust. The Matte Tin termination plating ensures long-term performance. Ideal for hi-rel applications, this connector, with the acronym ABM44DRKHS328, is a top choice for professionals in the industry.