ABM44DRKH

Heilind Number:SULABM44DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRKH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRKH

Detailed Description

Introducing the ABM44DRKH, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm and two rows of 44 positions each, this connector ensures secure and reliable connections in your electronic assemblies. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating flawlessly in harsh environments, with an impressive voltage rating of 950VAC and an operating temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the ABM44DRKH for seamless connectivity in your mission-critical projects.