ABM44DRKI

Heilind Number:SULABM44DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRKI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRKI

Detailed Description

Introducing the ABM44DRKI, a high-performance two-row female connector designed with precision in mind. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliability in demanding environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance, meeting stringent industry standards. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its 88 positions, 3.96mm pitch, and full bellow contact type provide ample connectivity options, while the straight orientation and compact design make it ideal for space-constrained setups. The matte tin termination plating guarantees long-term performance. Whether used in board-to-board or card edge connections, the ABM44DRKI is a reliable solution for your connectivity needs.