ABM44DRKS-S13

Heilind Number:SULABM44DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRKS-S13

Detailed Description

Introducing the ABM44DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, 2 rows, and side hole mount type make it versatile for various PCB layouts. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high signal integrity. The 3.96mm pitch and 88 positions offer ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for both standard and extreme conditions. The connector's compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB integration. With matte tin termination plating, it ensures durability and longevity. The ABM44DRKS-S13 is the ideal choice for high-reliability applications in aerospace, defense, and industrial settings.