ABM44DRTH-S13

Heilind Number:SULABM44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRTH-S13

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, ABM44DRTH-S13 is a high-performance female connector designed for demanding applications. With a current rating of 5A and operating voltage of 950 VAC, this connector ensures reliable power transmission. Its two rows of contacts, pitch of 3.96mm, and 88 positions make it ideal for complex board-to-board connections. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Full Bellow design enhances durability. Suitable for use in extreme environments, it has an operating temperature range of -65 to 150°C. The connector is mounted via clearance holes and terminated using a card extender, with a tail length of 3.1mm. Measuring 10.95mm in height and 12.7mm in width, it offers easy installation on PCBs. With matte tin plating, it ensures corrosion resistance. This connector, part of the high-reliability ABM44DRTHS13 series, is a top choice for aerospace, defense, and industrial applications.