ABM44DRTH

Heilind Number:SULABM44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRTH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRTH

Detailed Description

Introducing our SKU ABM44DRTH, a high-performance board-to-board PCB connector for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in various environments. With a 5A amperage rating and a maximum voltage of 950VAC, it guarantees efficient power transmission. The two-row design with 88 positions offers ample connectivity options, while the gold-plated Beryllium Copper contacts ensure optimal signal integrity. The straight orientation and clearance hole mount type make installation easy and secure. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for harsh industrial environments. Its compact size, with a height of 10.95mm and a width of 12.7mm, allows for space-saving integration on PCBs. Trust the ABM44DRTH for high-reliability connections in your critical electronic systems.