ABM44DRTI-S13

Heilind Number:SULABM44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRTI-S13

Detailed Description

Introducing the ABM44DRTI-S13, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers optimal durability and conductivity. Featuring two rows with a threaded mount type and card extender termination method, it ensures secure and reliable connections. The contact material is Beryllium Copper with gold plating, ideal for high-speed data transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The full bellow contact type and straddle orientation provide efficient signal transfer in a compact design. Boasting 88 positions and a tail length of 3.1mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a connector height of 10.95mm and width of 12.7mm, it fits seamlessly into PCB layouts. The termination plating is Matte Tin, ensuring long-term reliability. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a versatile solution for various electronic systems. Non-hi-rel certified, it is perfect for commercial applications. Upgrade your connectivity with the ABM44DRTIS13.