| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DRTI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABM44DRTI |
ABM44DRTI
| Heilind Number: | SULABM44DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DRTI, a high-performance board-to-board PCB connector designed for critical applications. With 88 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. With a contact rating of 5A and voltage rating of 950VAC, it meets stringent industry standards for power and signal integrity. The straight orientation and compact design make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Trust the ABM44DRTI for seamless and durable board-to-board connections in your next project.

