ABM44DRTN-S13

Heilind Number:SULABM44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRTN-S13

Detailed Description

Introducing the ABM44DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable power transmission. The female gender, two rows, and 88 positions make it versatile for various connection needs. Operating at 5A and 950VAC, it guarantees efficient power delivery. The termination method, Card Extender, offers easy installation. Featuring Gold contact plating on Beryllium Copper contacts in a Full Bellow design, it ensures excellent conductivity and durability. With a 3.96mm pitch, this connector meets industry standards. Its -65 to 150°C operating temperature range and Matte Tin termination plating make it suitable for harsh environments. Ideal for aerospace, telecommunications, and industrial applications, the ABM44DRTN-S13 is a reliable solution for your connectivity needs.