ABM44DRTN

Heilind Number:SULABM44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRTN

Detailed Description

Introducing the ABM44DRTN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender and 2-row design offer versatility in board-to-board connections. Utilizing a thru-hole termination method and Full Bellow contact type with gold plating, it guarantees low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 88 positions and a compact form factor of 10.95mm height and 12.7mm width, it maximizes connectivity in limited spaces. Trust the ABM44DRTN for efficient and secure PCB connections in your projects.