ABM44DRTS-S13

Heilind Number:SULABM44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRTS-S13

Detailed Description

The ABM44DRTS-S13 is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 5A and voltage withstand of 950VAC. With a dual-row, 88-position layout and a pitch of 3.96mm (.156 in), it offers ample connectivity options while maintaining signal integrity. The Full Bellow contact type and Gold plating guarantee low contact resistance and high reliability. Its side hole mount type and card extender termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. With a compact size of 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it saves space on the board. The Matte Tin termination plating ensures solderability and durability. Trust the ABM44DRTS-S13 for efficient and secure board-to-board connections in your high-reliability systems.