ABM44DRTS

Heilind Number:SULABM44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRTS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRTS

Detailed Description

Introducing the ABM44DRTS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a current rating of 5A and a voltage capacity of 950VAC. Featuring a female gender, 2 rows, and side hole mount type with thru-hole termination, it offers secure and reliable connections. The contact material is gold-plated Beryllium Copper, guaranteeing both conductivity and durability. With a pitch of 3.96mm, it supports precise alignment on the PCB. The connector's full bellow contact type and straight orientation further enhance its functionality. Boasting 88 positions and a tail length of 3.48mm, it accommodates complex board layouts with ease. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and .5 inches (12.7mm) in width, it offers a compact yet robust solution for your connectivity needs. With matte tin termination plating and compliance with various industry standards, including hi-rel applications, the ABM44DRTS ensures long-term performance and reliability. Ideal for use in aerospace, defense, telecommunications, and other critical sectors, this connector, also known by the acronym ABM44DRTS, is the perfect choice for mission-critical systems.