ABM44DRUH

Heilind Number:SULABM44DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRUH

Detailed Description

Introducing the ABM44DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Built with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in tough environments. Featuring a 0.156-inch pitch and 88 positions across 2 rows, it offers ample space for intricate PCB layouts. The female connector with a straight orientation and clearance hole mount type facilitates easy installation. With gold contact plating and a voltage rating of 950 VAC, it guarantees excellent conductivity and durability. The full bellow contact type and matte tin termination plating further enhance its performance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial and electronic applications. Trust the ABM44DRUH for secure and efficient PCB connections.