ABM44DRUI

Heilind Number:SULABM44DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRUI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRUI

Detailed Description

The ABM44DRUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. The 88 positions, arranged in 2 rows with a pitch of 3.96mm, allow for efficient PCB integration. Its threaded mount and through-hole termination method provide secure and durable attachment. Gold-plated Beryllium Copper contacts with full bellow design offer low contact resistance and high reliability. With an operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The compact design, with a connector height of 10.95mm and width of 12.7mm, saves valuable board space. Matte Tin termination plating ensures compatibility with RoHS requirements. The ABM44DRUI is the perfect solution for high-speed and high-power board-to-board connections.