| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABM44DRUN |
ABM44DRUN
| Heilind Number: | SULABM44DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DRUN, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector with two rows is built for reliability. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. The Thru Hole termination method and gold-plated contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution for board-to-board PCB and card edge connections. The Full Bellow contact type and straight orientation further enhance its versatility. Trust the ABM44DRUN for superior performance in critical electronic systems.

