ABM44DRUS

Heilind Number:SULABM44DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRUS

Detailed Description

The ABM44DRUS female connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a contact plating of gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. Designed for high-power applications, it has a maximum voltage rating of 950 VAC and an amperage of 5A. Its two rows of 88 positions offer ample connectivity options, while the side hole mount type and thru-hole termination method facilitate easy installation. The full bellow contact type and straight orientation further enhance its functionality. Operating seamlessly in a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its compact size, measuring just 10.95mm in height and 12.7mm in width, makes it suitable for various board-to-board and card edge connectivity solutions. Trusted for its quality and performance, the ABM44DRUS is a standout choice in the realm of PCB connectors.