ABM44DRXH

Heilind Number:SULABM44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRXH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRXH

Detailed Description

Introducing the ABM44DRXH, a high-performance PCB connector designed for unparalleled reliability. With PPS & Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. Featuring a 2-row, female gender design with a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material of Beryllium Copper plated with gold guarantees optimal conductivity, while the full bellow contact type and straight orientation offer seamless signal transmission. Boasting 88 positions, each with a tail length of 3.48mm, this connector is suitable for a wide range of applications. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, it is ideal for use in harsh conditions. Measuring 10.95mm in height and 12.7mm in width, with termination plating of Matte Tin, this connector is part of the Board to Board PCB Connectors and Card Edge Connectors category. Whether in aerospace, defense, or industrial settings, the ABM44DRXH delivers uncompromising performance.