ABM44DRXI

Heilind Number:SULABM44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRXI

Detailed Description

Introducing the ABM44DRXI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most challenging environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, 2-row design, and threaded mount type offer secure and stable connections. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees optimal conductivity. The 3.96mm pitch and straight orientation make it easy to integrate into PCB layouts. With 88 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector's compact size, with a height of 10.95mm and width of 12.7mm, saves valuable board space. Matte Tin termination plating ensures durability. Classified under hi-rel connectors, it meets stringent quality standards. Trust the ABM44DRXI for seamless board-to-board and card edge connections in your designs.