ABM44DRYH

Heilind Number:SULABM44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRYH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRYH

Detailed Description

Introducing the ABM44DRYH, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable conductivity. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and 88 positions offer versatile connectivity options. Gold-plated contacts and full bellow design enhance signal integrity. Its straight orientation and clearance hole mount type simplify installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector meets the demands of harsh environments. Matte Tin termination plating provides corrosion resistance. With a compact size of 10.95mm height and 12.7mm width, it fits seamlessly into PCB layouts. Trust the ABM44DRYH for superior performance in aerospace, defense, and industrial applications.