| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DRYI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABM44DRYI-S13 |
ABM44DRYI-S13
| Heilind Number: | SULABM44DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, this connector offers exceptional durability and conductivity. Featuring a threaded mount type and card extender termination method, it ensures secure and reliable connections. The 88 female contact positions with full bellow contact type guarantee efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Gold-plated contacts and matte tin termination plating provide excellent corrosion resistance. Its compact design, with a height of 10.95 mm and a width of 12.7 mm, makes it ideal for space-constrained applications. Trust the ABM44DRYIS13 for your connectivity needs.

