ABM44DRYI

Heilind Number:SULABM44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRYI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRYI

Detailed Description

Introducing the ABM44DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in critical environments. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to circuit boards. With a contact material of Beryllium Copper and gold plating, it offers superior conductivity and corrosion resistance. The connector's two rows, 88 positions, and 3.96mm pitch provide ample connectivity options. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it is suitable for use in a wide range of industries. The connector's straight orientation and 10.8mm tail length make it easy to integrate into existing systems. With matte tin termination plating and a compact size of 10.95mm in height and 12.7mm in width, it meets the highest standards for performance and reliability. Ideal for use in aerospace, defense, and industrial applications, the ABM44DRYI is the perfect choice for mission-critical connectivity needs.