| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DRYN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABM44DRYN-S13 |
ABM44DRYN-S13
| Heilind Number: | SULABM44DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DRYN-S13, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust durability and reliable conductivity. Featuring a female gender with two rows and a pitch of 3.96mm, it offers precise and efficient connectivity. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straddle orientation and termination method via Card Extender make it easy to install. With 88 positions and a tail length of 10.4mm, it provides ample connectivity options. Whether for board-to-board or card edge connections, the ABM44DRYN-S13 is a dependable choice.

