ABM44DRYN

Heilind Number:SULABM44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRYN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRYN

Detailed Description

Introducing the ABM44DRYN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it offers superior power and signal transmission. The female connector with two rows and 88 positions, along with a pitch of 3.96mm, allows for efficient connectivity. The termination method is through hole, with gold-plated Beryllium Copper contacts for excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Its straight orientation and no mounting requirement make installation easy. With a connector height of 10.95mm and a width of 12.7mm, it offers a compact yet robust solution. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ABM44DRYN is a reliable choice for high-reliability connections.