ABM44DRYS-S13

Heilind Number:SULABM44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DRYS-S13

Detailed Description

Introducing the ABM44DRYS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal durability and conductivity. Featuring a female gender and 2 rows of contacts, it offers versatile compatibility in diverse applications. With a side hole mount type and card extender termination method, installation is efficient and secure. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission, even in demanding environments. Operating at an impressive 950 VAC and 5 A, it delivers superior performance. The 3.96mm pitch and 88 positions cater to intricate circuitry requirements. With a straddle orientation and full bellow contact type, it enables seamless connections. Meeting stringent quality standards, including an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for high-reliability applications. With a compact design, measuring 10.95mm in height and 12.7mm in width, it saves valuable board space. Trust the ABM44DRYSS13 for dependable and efficient board-to-board connectivity in your electronic designs.