ABM44DRYS

Heilind Number:SULABM44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRYS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRYS

Detailed Description

This female PCB connector, with SKU ABM44DRYS, offers reliable performance in high-reliability environments. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient power transmission. With a contact material of Beryllium Copper and gold plating, it guarantees secure and low-resistance connections. The connector, with two rows and a side hole mount type, is suitable for various board-to-board applications. Its full bellow contact type and straight orientation provide ease of use and precise alignment. With 88 positions, it offers ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is ideal for demanding industrial settings. The termination method of Thru Hole with matte tin plating ensures robust soldering. Measuring 10.95mm in height and 12.7mm in width, it is compact yet efficient. Trust this connector for seamless and high-performance PCB connections.