ABM44DSAH

Heilind Number:SULABM44DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSAH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSAH

Detailed Description

Introducing the ABM44DSAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 88 positions, this connector ensures reliable connectivity in complex electronic systems. The female gender and right-angle orientation offer versatility in mounting options, while the thru-hole termination method guarantees secure attachment. Crafted with PPS and Beryllium Copper, and boasting gold-plated contacts, this connector guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, it meets the stringent requirements of industrial environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), makes it ideal for space-constrained applications. Trust the ABM44DSAH for high-reliability connections in your PCB designs.