ABM44DSAI

Heilind Number:SULABM44DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSAI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSAI

Detailed Description

Introducing the ABM44DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a 5A amperage rating and gold-plated contact material, it guarantees efficient power transmission with minimal signal loss. The two-row, threaded mount design offers secure and stable connectivity, while the thru-hole termination method simplifies installation. Meeting stringent standards, including a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact form factor, with a connector height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. With 88 positions and right-angle orientation, it enables versatile board-to-board connections. Trust the ABM44DSAI for your critical applications in aerospace, defense, and industrial sectors.