ABM44DSAN

Heilind Number:SULABM44DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSAN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSAN

Detailed Description

Introducing the ABM44DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in extreme environments. With a current rating of 5A and a voltage tolerance of 950VAC, it offers reliable power transmission. The female gender, dual-row design with 88 positions, and Right Angle orientation make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its Thru Hole termination method and Matte Tin plating on termination ensure secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications that demand high reliability. With a compact size of 10.95mm in height and 12.7mm in width, it optimizes space utilization on the board. Trust the ABM44DSAN for efficient and durable board-to-board connections in your critical systems.