ABM44DSAS

Heilind Number:SULABM44DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSAS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSAS

Detailed Description

Introducing the ABM44DSAS PCB Connector, a high-performance solution designed for seamless power transmission in electronic devices. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable conductivity in even the most demanding environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is ideal for power-intensive applications. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated contacts with a full bellow design guarantee low contact resistance and enhanced durability. Boasting 88 positions and a pitch of 3.96mm, this connector enables efficient signal transmission on two rows. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of industries. The matte tin termination plating ensures secure soldering connections. Measuring 10.95mm in height and 12.7mm in width, it is compact yet highly functional. Trust the ABM44DSAS for exceptional performance in your PCB assembly projects.