ABM44DSEF-S328

Heilind Number:SULABM44DSEF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DSEF-S328

Detailed Description

This high-performance board-to-board PCB connector, SKU ABM44DSEF-S328, boasts unparalleled durability and reliability. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and longevity. With a current rating of 5A and a voltage capacity of 950VAC, this connector is engineered for robust power transmission. The 2-row, 88-position design, with a pitch of 3.96mm, offers versatile connectivity options. Gold-plated Beryllium Copper contacts and eyelet termination guarantee secure and low-resistance contact points. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the harshest environments. Its floating bobbin mount type and straight orientation facilitate easy installation, while the matte tin termination plating ensures soldering integrity. Perfect for high-reliability applications, this connector is a must-have for any PCB assembly project.