ABM44DSEH

Heilind Number:SULABM44DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSEH

Detailed Description

Introducing the ABM44DSEH, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the most challenging environments. The female gender, 2 rows, and clearance hole mount type offer versatile installation options. Contact termination via eyelets, with Beryllium Copper contacts plated in gold, guarantees excellent signal transmission. With a pitch of 3.96mm and 88 positions, this connector is perfect for high-density board-to-board connections. Operating at voltage levels of up to 950VAC and with a wide temperature range of -65 to 150°C, it's suitable for various industries. The straight orientation and full bellow contact type further enhance its functionality. With a tail length of 5.72mm and a compact connector height and width, it's space-efficient. Matte Tin termination plating ensures durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs.