ABM44DSEI-S13

Heilind Number:SULABM44DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DSEI-S13

Detailed Description

The ABM44DSEI-S13 Connector is a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 5A amperage rating and 950VAC voltage capability, it offers reliable power transmission. The Female gender, 2 rows, and threaded mount type make it versatile for various setups. Utilizing a Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and durability. With 88 positions and a pitch of 3.96mm, it allows for high-density PCB connections. Its Full Bellow contact type and Straddle orientation further enhance its performance. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring 10.95mm in height and 12.7mm in width, it fits compactly on PCBs. The matte tin termination plating ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABM44DSEI-S13 is a reliable solution for your connectivity needs, meeting the highest industry standards.