ABM44DSEI-S243

Heilind Number:SULABM44DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSEI-S243

Detailed Description

ABM44DSEI-S243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a straight orientation, this connector features 44 female contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. The termination method involves eyelets and the contact plating is gold, offering excellent corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a tail length of 4.73mm (.186 in) and a compact connector height of 10.95mm (.431 in), it provides efficient space utilization on the PCB. The matte tin termination plating enhances durability in harsh environments, with an operating temperature range of -65 to 150°C. This connector, part of the hi-rel category, guarantees performance and longevity in critical systems.