ABM44DSEI

Heilind Number:SULABM44DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSEI

Detailed Description

Introducing the ABM44DSEI, a high-performance Board To Board PCB Connector designed with precision engineering for seamless connectivity. This female connector features dual rows, each accommodating 44 positions for a total of 88, ensuring ample connectivity options. Crafted with PPS and Beryllium Copper materials, it guarantees durability and reliable performance. The termination method of eyelet and contact plating of gold offer optimal conductivity. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for various applications. Operating in a wide temperature range from -65 to 150 °C, it proves its versatility. The threaded mount type and straight orientation make installation easy, while the full bellow contact type enhances signal transmission. Measuring at a compact height of 10.95mm and width of 12.7mm, it is space-efficient. Whether in industrial equipment, telecommunications, or aerospace systems, the ABM44DSEI guarantees secure and efficient connections. Trust in its Matte Tin termination plating for long-lasting performance. This connector is a must-have for any project requiring reliable board-to-board connectivity.